- Home ›
- All Products›
- K1127218
K1127218
TE Connectivity / Kissling
Toggle Switch 07-2-1-23 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-2-1-23 A
Search Keywords: K1127218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1127218
-
Alias/AKA:07-2-1-23A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Toggle Style:Lever
-
Operating Function:ON ON ON
-
Process Sealed:Yes
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Thread Size:M12 x .75
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Bushing Style:Threaded
-
Toggle Actuation:Horizontal
-
Contact Base Material:Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
4
$100.21
8
$75.16
12
$70.15
15 +
$68.75
Click for Quote
Log in
to unlock special pricing