- Home ›
- All Products›
- K1127045
K1127045
TE Connectivity / Kissling
Power/Signal Relay 1 Form B 32VDC (Coil) 300A (Co
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power/Signal Relay 1 Form B 32VDC (Coil) 300A (Co
Search Keywords: K1127045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1127045
-
Alias/AKA:29-331-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$354.30
3
$348.98
5
$343.75
10 +
$314.82
Click for Quote
Log in
to unlock special pricing