- Home ›
- All Products›
- K1126416
K1126416
TE Connectivity / Kissling
Relay 29-011-12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-011-12A
Search Keywords: K1126416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1126416
-
Alias/AKA:29-011-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Special Features:Coil Suppression Diode
-
Contact Voltage Rating:28 VDC
-
Contact Current Rating (Max):75 A
-
Coil Magnetic System:Monostable, DC
-
Power Relay Type:Standard
-
Contact Material:AgSnO2
-
Contact Number of Poles:1
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Current Class:75 A
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Resistance:76 Ω
-
Relay Mounting Type:Bracket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$435.92
10
$230.78
15
$162.40
20 +
$159.15
Click for Quote
Log in
to unlock special pricing