- Home ›
- All Products›
- K1126327
K1126327
TE Connectivity / Kissling
Relay 29-121-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-121-12
Search Keywords: K1126327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1126327
-
Alias/AKA:29-121-02-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage Rating:18 VDC, 32 VDC
-
Power Relay Type:Standard
-
Contact Material:AgSnO2
-
Contact Current Rating (Max):120 A
-
Contact Number of Poles:1
-
Coil Special Features:Coil Suppression Diode
-
Contact Current Class:120 A
-
Contact Arrangement:1 Form A (NO) + 1 Form B (NC)
-
Relay Mounting Type:Bracket
-
Contact Voltage Rating:24 VDC
-
Coil Magnetic System:Monostable, DC
-
Coil Resistance:80 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
3
$415.46
6
$255.67
9
$202.41
12 +
$198.36
Click for Quote
Log in
to unlock special pricing