- Home ›
- All Products›
- K1126139
K1126139
TE Connectivity / Kissling
Relay 29-341-12A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-341-12A
Search Keywords: K1126139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1126139
-
Alias/AKA:29-341-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Relay Type:Standard
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Material:AgSnO2
-
Contact Number of Poles:2
-
Coil Special Features:Coil Suppression Diode
-
Coil Resistance:36 Ω
-
Contact Current Rating (Max):300 A
-
Contact Current Class:300 A
-
Relay Mounting Type:Bracket
-
Contact Arrangement:(2) x 1 Form A (SPST-NO)
-
Contact Voltage Rating:24 VDC
-
Coil Magnetic System:Monostable, DC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
2
$500.78
3
$410.90
4
$365.95
5 +
$358.63
Click for Quote
Log in
to unlock special pricing