- Home ›
- All Products›
- K1125921
K1125921
TE Connectivity / Kissling
Batt Disconnector 35-524-231-R-A2-900
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Batt Disconnector 35-524-231-R-A2-900
Search Keywords: K1125921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1125921
-
Alias/AKA:35-524-231-R-A2-900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealed Rotary Switch:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Voltage:20 VAC, 32 VDC
-
Number of Poles:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
3
$497.45
6
$306.12
9
$242.35
12 +
$237.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments