- Home ›
- All Products›
- K1125728
K1125728
TE Connectivity / Kissling
Toggle Switch 08-1-1-16 K 950
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 08-1-1-16 K 950
Search Keywords: K1125728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1125728
-
Alias/AKA:08-1-1-16 K 950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper
-
Toggle Actuation:Horizontal
-
Toggle Style:Lever
-
Bushing Thread Size:M12 x .75
-
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver Tin Oxide
-
Process Sealed:Yes
-
Operating Function:On Off On
-
Configuration (Pole-Throw):Single Pole - Double Throw
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$133.70
5
$123.73
10
$118.42
25
$113.56
50
$91.44
75
$90.08
100 +
$88.72
Click for Quote
Log in
to unlock special pricing