- Home ›
- All Products›
- K1125031
K1125031
TE Connectivity / Kissling
Battery Disconnector 35-525-120-S-901
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-525-120-S-901
Search Keywords: K1125031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1125031
-
Alias/AKA:35-525-120-S-901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SK
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Number of Poles:2
-
Operating Voltage:32 VDC
-
Sealed Rotary Switch:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3
$330.06
6
$203.11
9
$160.80
12 +
$157.58
Click for Quote
Log in
to unlock special pricing