- Home ›
- All Products›
- K1123120
K1123120
TE Connectivity / Kissling
Micro Switch MND1 041 100
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro Switch MND1 041 100
Search Keywords: K1123120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1123120
-
Alias/AKA:MND1041100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SK
-
Supplier Standard Pack:
1 -
Switch Style:Micro
-
IP Rating:IP67
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Snap Action Switch Voltage Rating:250 VAC, 460 VAC, 12 VDC, 24 VDC
-
Snap Action Switch Mounting Angle:Vertical
-
Actuator Style:Plunger
-
Snap Action Switch Contact Current Rating:1.5 A, 2 A, 5 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
7
$44.24
13
$35.73
19
$34.23
25 +
$33.54
Click for Quote
Log in
to unlock special pricing