- Home ›
- All Products›
- K1122917
K1122917
TE Connectivity / Kissling
Limit switch G13-01-1629
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1629
Search Keywords: K1122917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1122917
-
Alias/AKA:G13-01-1629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Function:Maintained
-
Bushing Style:Threaded
-
Tactile:Yes
-
Illuminated:No
-
Switch Contact Plating Material:Gold Flash over Silver
-
Actuator Color:Red
-
Snap Action:With
-
Support Bracket:With
-
Actuator Style:Round
-
Actuator Profile:Extended
-
Number of Actuators:Single
-
Actuator Force:6118.3 g, 215.81 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
36 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$2,286.51
10
$1,167.84
15
$794.95
20 +
$779.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments