- Home ›
- All Products›
- K1122774
K1122774
TE Connectivity / Kissling
Battery Disconnector 35-210-130-R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-210-130-R
Search Keywords: K1122774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1122774
-
Alias/AKA:35-210-130-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:32 VDC
-
Number of Poles:1
-
Sealed Rotary Switch:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$51.37
10
$46.70
15
$43.58
20 +
$42.71
Click for Quote
Log in
to unlock special pricing