- Home ›
- All Products›
- K1122592
K1122592
TE Connectivity / Kissling
Toggle Switch SPDT (on)-off-(on) 10A 28VDC Panel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch SPDT (on)-off-(on) 10A 28VDC Panel
Search Keywords: K1122592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1122592
-
Alias/AKA:07-1-2-77 900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$90.98
5
$84.19
10
$81.75
25
$77.27
50
$63.92
100
$62.21
250 +
$54.58
Click for Quote
Log in
to unlock special pricing