- Home ›
- All Products›
- K1121763
K1121763
TE Connectivity / Kissling
Relay 29-111-02A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-111-02A
Search Keywords: K1121763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1121763
-
Alias/AKA:29-111-02A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage Rating:18 VDC, 32 VDC
-
Power Relay Type:Standard
-
Coil Resistance:80 Ω
-
Contact Voltage Rating:24 VDC
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Current Class:120 A
-
Relay Mounting Type:Bracket
-
Contact Number of Poles:1
-
Contact Material:AgSnO2
-
Contact Current Rating (Max):120 A
-
Coil Special Features:None
-
Coil Magnetic System:Monostable, DC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$262.60
3
$255.30
5
$251.47
10
$247.70
25 +
$202.77
Click for Quote
Log in
to unlock special pricing