- Home ›
- All Products›
- K1121151
K1121151
TE Connectivity / Kissling
Toggle Switch 07-4-2-20 934
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-4-2-20 934
Search Keywords: K1121151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1121151
-
Alias/AKA:07-4-2-20 934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Function:ON ON ON
-
Process Sealed:Yes
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Contact Base Material:Copper
-
Toggle Style:Lever
-
Configuration (Pole-Throw):Four Pole - Four Throw
-
Toggle Actuation:Horizontal
-
Bushing Thread Size:M12 x .75
-
IP Rating:IP6K5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$130.39
5
$120.66
10
$115.49
25
$110.74
50
$89.17
75
$87.84
100 +
$86.52
Click for Quote
Log in
to unlock special pricing