- Home ›
- All Products›
- K1120587
K1120587
TE Connectivity / Kissling
Relay 26-55-75-M403
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-55-75-M403
Search Keywords: K1120587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1120587
-
Alias/AKA:26-55-75-M403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Voltage Rating:12 VDC
-
Coil Magnetic System:Monostable, DC
-
Relay Mounting Type:Bracket
-
Coil Voltage Rating:16 VDC, 9 VDC
-
Contact Current Rating (Max):300 A
-
Contact Number of Poles:1
-
Coil Resistance:40 Ω
-
Contact Material:AgSnO2
-
Coil Special Features:Coil Suppression Diode
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Current Class:300 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$1,166.96
6
$617.80
9
$434.75
12 +
$426.06
Click for Quote
Log in
to unlock special pricing