- Home ›
- All Products›
- K1120554
K1120554
TE Connectivity / Kissling
Toggle Switch 07-1-2-17 909
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-2-17 909
Search Keywords: K1120554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1120554
-
Alias/AKA:07-1-2-17 909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Toggle Style:Lever
-
Toggle Actuation:Horizontal
-
Operating Function:(On) Off (On)
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
IP Rating:IP6K5
-
Contact Base Material:Copper
-
Switch Contact Plating Material:Silver Tin Oxide
-
Process Sealed:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$53.14
5
$47.42
10
$46.00
25
$44.03
50
$34.92
100
$33.99
250 +
$30.61
Click for Quote
Log in
to unlock special pricing