- Home ›
- All Products›
- K1070495
K1070495
TE Connectivity / Kissling
Emergency Power Switch Type 24-05-00-903
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Emergency Power Switch Type 24-05-00-903
Search Keywords: K1070495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1070495
-
Alias/AKA:24-05-00-903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Tactile:Yes
-
Actuator Style:Round
-
Switch Contact Plating Material:Silver Alloy
-
Operating Function:NC
-
Snap Action:With
-
Actuator Color:Red
-
Bushing Style:Plain
-
Illuminated:No
-
Support Bracket:Without
-
Process Sealed:No
-
Actuator Profile:Extended
-
Number of Actuators:Single
-
Actuator Force:287.7 – 360 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$265.86
3
$258.47
5
$254.59
10
$210.89
25 +
$205.27
Click for Quote
Log in
to unlock special pricing