- Home ›
- All Products›
- K1060869
K1060869
TE Connectivity / Kissling
Battery Disconnector 35-557
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-557
Search Keywords: K1060869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1060869
-
Alias/AKA:35-557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Poles:2
-
Sealed Rotary Switch:Yes
-
Operating Voltage:32 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3
$427.24
6
$262.92
9
$208.14
12 +
$203.98
Click for Quote
Log in
to unlock special pricing