Image is representational - see mfr. specs

Relay 29-211-11B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay 29-211-11B
Search Keywords: K1060753
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kissling
  • Part No:
    K1060753
  • Alias/AKA:
    29-211-11B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging Method:
    Carton
  • Coil Power Rating DC:
    10 mW
  • Contact Current Rating (Max):
    200 A
  • Contact Number of Poles:
    1
  • Contact Arrangement:
    1 Form x (SPST-NO-DM)
  • Coil Magnetic System:
    Monostable, DC
  • Relay Mounting Type:
    Bracket
  • Power Relay Type:
    Standard
  • Contact Voltage Rating:
    12 VDC
  • Coil Special Features:
    Coil Suppression Diode
  • Coil Resistance:
    15 Ω
  • Contact Current Class:
    200 A
  • Contact Switching Load (Min):
    1A @ 12V
  • Coil Voltage Rating:
    16 VDC, 9 VDC
  • Contact Material:
    AgSnO2
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks can ship 12/10/26
Backorder
Price (USD)
Qty
Unit Price
3
$376.60
6
$231.75
9
$183.47
12 +
$179.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!