- Home ›
- All Products›
- K1060710
K1060710
TE Connectivity / Kissling
Battery Disconnector 35-200-901
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Battery Disconnector 35-200-901
Search Keywords: K1060710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1060710
-
Alias/AKA:35-200-901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Voltage:32 VDC
-
Number of Poles:1
-
Sealed Rotary Switch:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
18
$72.38
36
$44.54
54
$35.26
72 +
$34.56
Click for Quote
Log in
to unlock special pricing