- Home ›
- All Products›
- K1060663
K1060663
TE Connectivity / Kissling
The K1060663 is a manually operated, 200A battery disconnector switch from the KISSLING Series 35, designed for robust vehicle ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The K1060663 is a manually operated, 200A battery disconnector switch from the KISSLING Series 35, designed for robust vehicle applications.
Search Keywords: K1060663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1060663
-
Alias/AKA:35-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Number of Poles:1
-
Sealed Rotary Switch:Yes
-
Operating Voltage:32 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 9/17/26
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$49.98
5
$44.60
10
$43.27
25
$42.02
50
$36.22
100
$35.26
250 +
$31.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments