- Home ›
- All Products›
- K1060657
K1060657
TE Connectivity / Kissling
Battery Disconnector 35-553
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Battery Disconnector 35-553
Search Keywords: K1060657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1060657
-
Alias/AKA:35-553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:32 VDC
-
Number of Poles:2
-
Sealed Rotary Switch:Yes
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$178.33
5
$173.37
10
$171.00
20
$170.57
50
$149.82
100 +
$145.98
Click for Quote
Log in
to unlock special pricing