- Home ›
- All Products›
- K1060596
K1060596
TE Connectivity / Kissling
Relay 300A 12V OE SFL LK 29-331-11-914
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 300A 12V OE SFL LK 29-331-11-914
Search Keywords: K1060596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1060596
-
Alias/AKA:29-331-11-914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
3
$414.67
6
$255.18
9
$202.02
12 +
$197.98
Click for Quote
Log in
to unlock special pricing