- Home ›
- All Products›
- K1060282
K1060282
TE Connectivity / Kissling
Relay 29-013-11
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-013-11
Search Keywords: K1060282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1060282
-
Alias/AKA:29-013-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Class:75 A
-
Power Relay Type:Standard
-
Coil Special Features:Coil Suppression Diode
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Resistance:19 Ω
-
Relay Mounting Type:Socket
-
Contact Material:AgSnO2
-
Contact Number of Poles:1
-
Coil Power Rating DC:8 mW
-
Coil Voltage Rating:16 VDC, 9 VDC
-
Contact Current Rating (Max):75 A
-
Coil Magnetic System:Monostable, DC
-
Contact Voltage Rating:12 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$294.04
5
$293.31
10
$180.50
15
$142.89
20 +
$140.04
Click for Quote
Log in
to unlock special pricing