- Home ›
- All Products›
- K1060281
K1060281
TE Connectivity / Kissling
Relay 29-013-02
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-013-02
Search Keywords: K1060281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1060281
-
Alias/AKA:29-013-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Relay Mounting Type:Socket
-
Coil Power Rating DC:10 mW
-
Packaging Method:Carton
-
Coil Resistance:76 Ω
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Switching Load (Min):1A @ 12V
-
Coil Magnetic System:Monostable, DC
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Current Class:75 A
-
Power Relay Type:Standard
-
Contact Voltage Rating:24 VDC
-
Contact Current Rating (Max):75 A
-
Contact Material:AgSnO2
-
Contact Number of Poles:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$211.60
3
$208.43
5
$205.30
10
$202.22
25 +
$163.39
Click for Quote
Log in
to unlock special pricing