- Home ›
- All Products›
- K1060243
K1060243
TE Connectivity / Kissling
Relay 29-014-12-919
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-014-12-919
Search Keywords: K1060243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1060243
-
Alias/AKA:29-014-12-919
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Class:75 A
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Material:AgSnO2
-
Coil Special Features:Coil Suppression Diode
-
Coil Resistance:75 Ω
-
Contact Number of Poles:1
-
Coil Power Rating DC:7 mW
-
Relay Mounting Type:Bracket
-
Coil Magnetic System:Monostable, DC
-
Contact Voltage Rating:24 VDC
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Current Rating (Max):75 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$199.17
10
$122.57
15
$97.03
20 +
$95.09
Click for Quote
Log in
to unlock special pricing