- Home ›
- All Products›
- K1060185
K1060185
TE Connectivity / Kissling
Relay 29-014-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-014-12
Search Keywords: K1060185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1060185
-
Alias/AKA:29-014-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Number of Poles:1
-
Coil Magnetic System:Monostable, DC
-
Contact Current Rating (Max):75 A
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Voltage Rating:28 VDC
-
Coil Special Features:Coil Suppression Diode
-
Coil Resistance:76 Ω
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Material:AgSnO2
-
Contact Current Class:75 A
-
Power Relay Type:Standard
-
Coil Power Rating DC:10 mW
-
Relay Mounting Type:Bracket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$122.61
5
$119.02
10
$117.84
20
$112.09
50
$111.81
100 +
$111.53
Click for Quote
Log in
to unlock special pricing