- Home ›
- All Products›
- K1060045
K1060045
TE Connectivity / Kissling
Relay 30-314-12
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 30-314-12
Search Keywords: K1060045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1060045
-
Alias/AKA:30-314-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage Rating:18 VDC, 32 VDC
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Voltage Rating:24 VDC
-
Contact Current Class:300 A
-
Relay Mounting Type:Bracket
-
Coil Resistance:8 Ω
-
Power Relay Type:Standard
-
Contact Number of Poles:1
-
Contact Material:AgSnO2
-
Coil Special Features:Coil Suppression Diode
-
Contact Current Rating (Max):300 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$312.69
3
$311.91
6
$191.95
9
$151.96
12 +
$148.92
Click for Quote
Log in
to unlock special pricing