- Home ›
- All Products›
- K1050124
K1050124
TE Connectivity / Kissling
Limit switch G13-01-1550
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1550
Search Keywords: K1050124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1050124
-
Alias/AKA:G13-01-1550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tactile:Yes
-
Bushing Style:Threaded
-
Illuminated:No
-
Snap Action:With
-
Operating Function:NO NC, Momentary
-
Support Bracket:Without
-
Actuator Profile:Extended
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Actuator Style:Roller, Simulated
-
Switch Contact Plating Material:Gold
-
Process Sealed:Yes
-
Actuator Color:Natural
-
Actuator Force:3060 g, 108 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
4
$1,442.46
8
$761.30
12
$523.56
15 +
$513.09
Click for Quote
Log in
to unlock special pricing