- Home ›
- All Products›
- K1050031
K1050031
TE Connectivity / Kissling
Limit switch G13-01-1530
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1530
Search Keywords: K1050031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1050031
-
Alias/AKA:G13-01-1530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bushing Style:Threaded
-
Tactile:Yes
-
Actuator Style:Bar-Type Knob
-
Support Bracket:Without
-
Actuator Color:Red
-
Actuator Profile:Extended
-
Illuminated:No
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Operating Function:Push-On Pull-Off
-
Switch Contact Plating Material:Silver
-
Process Sealed:Yes
-
Snap Action:With
-
Actuator Force:6118.3 g, 215.81 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$2,667.39
6
$1,407.79
9
$968.17
12 +
$948.80
Click for Quote
Log in
to unlock special pricing