- Home ›
- All Products›
- K1042044
K1042044
TE Connectivity / Kissling
Toggle Switch 07-4-2-13 933
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-4-2-13 933
Search Keywords: K1042044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1042044
-
Alias/AKA:07-4-2-13933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Four Pole - Single Throw
-
Bushing Thread Size:M12 x .75
-
IP Rating:IP6K5
-
Termination Type:.25 x .032 Quick Connect Terminals
-
Toggle Actuation:Horizontal
-
Actuator Finish:Thermoplastic
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Toggle Style:Lever
-
Operating Function:On On
-
Contact Base Material:Copper
-
Process Sealed:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
7
$190.23
13
$126.07
19
$102.43
25 +
$100.38
Click for Quote
Log in
to unlock special pricing