- Home ›
- All Products›
- K1041280
K1041280
TE Connectivity / Kissling
Toggle Switch 07-4-2-23
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-4-2-23
Search Keywords: K1041280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1041280
-
Alias/AKA:07-4-2-23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Four Pole - Double Throw
-
Operating Function:ON ON ON
-
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver Tin Oxide
-
Toggle Style:Lever
-
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
-
Toggle Actuation:Horizontal
-
Process Sealed:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$130.45
5
$120.72
10
$115.54
25
$110.79
50
$89.21
75
$87.87
100 +
$86.56
Click for Quote
Log in
to unlock special pricing