- Home ›
- All Products›
- K1041099
K1041099
TE Connectivity / Kissling
Toggle Switch 07-1-1-13 D
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-1-13 D
Search Keywords: K1041099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1041099
-
Alias/AKA:07-1-1-13D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
Toggle Actuation:Horizontal
-
Bushing Thread Size:M12 x .75
-
Toggle Style:Lever
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Operating Function:On On
-
Bushing Style:Threaded
-
Switch Contact Plating Material:Silver Tin Oxide
-
Contact Base Material:Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
4
$76.82
8
$57.62
12
$53.78
15 +
$52.70
Click for Quote
Log in
to unlock special pricing