- Home ›
- All Products›
- K1040936
K1040936
TE Connectivity / Kissling
Micro Switch MZW1 741 150 902
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZW1 741 150 902
Search Keywords: K1040936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1040936
-
Alias/AKA:MZW1 741 150 902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Style:Micro
-
IP Rating:IP67
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Snap Action Switch Voltage Rating:250 VAC, 24 VDC
-
Actuator Style:Lever
-
Snap Action Switch Contact Current Rating:10.1 A
-
Snap Action Switch Mounting Angle:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$68.60
5
$61.22
10
$59.39
25
$56.84
50
$45.10
100
$43.89
250 +
$39.50
Click for Quote
Log in
to unlock special pricing