- Home ›
- All Products›
- K1040934
K1040934
TE Connectivity / Kissling
Toggle Switch 07-2-2-17 N
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-2-2-17 N
Search Keywords: K1040934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1040934
-
Alias/AKA:07-2-2-17 N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Contact Plating Material:Silver Tin Oxide
-
Process Sealed:Yes
-
Contact Base Material:Copper
-
Bushing Style:Threaded
-
Bushing Thread Size:M12 x .75
-
Operating Function:(On) Off (On)
-
Toggle Actuation:Horizontal
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Toggle Style:Lever
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26