- Home ›
- All Products›
- K1023946
K1023946
TE Connectivity / Kissling
Toggle Switch 07-1-2-13 G
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Toggle Switch 07-1-2-13 G
Search Keywords: K1023946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1023946
-
Alias/AKA:07-1-2-13 G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Toggle Style:Lever
-
IP Rating:IP6K5
-
Switch Contact Plating Material:Silver Tin Oxide
-
Bushing Style:Threaded
-
Process Sealed:Yes
-
Contact Base Material:Copper
-
Bushing Thread Size:M12 x .75
-
Toggle Actuation:Horizontal
-
Operating Function:On On
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$76.72
5
$68.46
10
$66.42
25
$60.96
50
$50.44
100
$49.09
250 +
$44.18
Click for Quote
Log in
to unlock special pricing