Image is representational - see mfr. specs

Relay 29-212-12A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay 29-212-12A
Search Keywords: K1023751
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kissling
  • Part No:
    K1023751
  • Alias/AKA:
    29-212-12A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Voltage Rating:
    24 VDC
  • Packaging Method:
    Package
  • Contact Arrangement:
    1 Form x (SPST-NO-DM)
  • Contact Number of Poles:
    1
  • Coil Power Rating DC:
    10000 mW
  • Contact Current Rating (Max):
    200 A
  • Coil Resistance:
    62 Ω
  • Coil Magnetic System:
    Monostable, DC
  • Power Relay Type:
    Standard
  • Coil Voltage Rating:
    18 VDC, 32 VDC
  • Coil Special Features:
    Coil Suppression Diode
  • Contact Material:
    AgSnO2
  • Relay Mounting Type:
    Bracket
  • Contact Switching Load (Min):
    1A @ 12V
  • Contact Current Class:
    200 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
3
$427.38
6
$263.00
9
$208.21
12 +
$204.04
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!