- Home ›
- All Products›
- K1023742
K1023742
TE Connectivity / Kissling
Relay 29-311-14B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-311-14B
Search Keywords: K1023742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1023742
-
Alias/AKA:29-311-14B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Resistance:245 Ω
-
Contact Current Class:300 A
-
Relay Mounting Type:Bracket
-
Contact Current Rating (Max):300 A
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Packaging Method:Package
-
Contact Switching Load (Min):1A @ 12V
-
Coil Voltage Rating:36 VDC, 54 VDC
-
Coil Power Rating DC:10000 mW
-
Power Relay Type:Standard
-
Coil Special Features:Coil Suppression Diode
-
Contact Number of Poles:1
-
Contact Material:AgSnO2
-
Coil Magnetic System:Monostable, DC
-
Contact Voltage Rating:48 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
3
$403.07
6
$248.04
9
$196.37
12 +
$192.44
Click for Quote
Log in
to unlock special pricing