- Home ›
- All Products›
- K1022866
K1022866
TE Connectivity / Kissling
Relay 26-72-02-900
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-72-02-900
Search Keywords: K1022866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1022866
-
Alias/AKA:26-72-02-900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):50 A
-
Coil Magnetic System:Monostable, DC
-
Packaging Method:Package
-
Contact Material:AgSnO2
-
Power Relay Type:Standard
-
Coil Resistance:88 Ω
-
Contact Current Class:50 A
-
Contact Number of Poles:1
-
Coil Special Features:None
-
Relay Mounting Type:Bracket
-
Coil Power Rating DC:9000 mW
-
Contact Arrangement:1 Form A (NO) + 1 Form B (NC)
-
Coil Voltage Rating:18 VDC, 32 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$664.02
10
$351.54
15
$247.38
20 +
$242.43
Click for Quote
Log in
to unlock special pricing