- Home ›
- All Products›
- K1021599
K1021599
TE Connectivity / Kissling
The K1021599 is a sealed, single-pole power relay from the KISSLING Series 29, rated for a continuous current of 200A.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The K1021599 is a sealed, single-pole power relay from the KISSLING Series 29, rated for a continuous current of 200A.
Search Keywords: K1021599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1021599
-
Alias/AKA:29-221-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):200 A
-
Coil Resistance:62 Ω
-
Contact Voltage Rating:28 VDC
-
Contact Arrangement:1 Form C (SPDT)
-
Power Relay Type:Standard
-
Coil Magnetic System:Monostable, DC
-
Relay Mounting Type:Bracket
-
Contact Current Class:200 A
-
Contact Number of Poles:1
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Contact Material:AgSnO2
-
Coil Power Rating DC:10 mW
-
Coil Special Features:Coil Suppression Diode
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
10
can ship 7/2/26
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$289.14
3
$287.01
5
$285.57
8
$284.15
10 +
$282.73
Click for Quote
Log in
to unlock special pricing