- Home ›
- All Products›
- K1021598
K1021598
TE Connectivity / Kissling
Micro Switch MZT1 361 305
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch MZT1 361 305
Search Keywords: K1021598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1021598
-
Alias/AKA:MZT1361305, MZT1 361 305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Contact Current Rating:10.1 A
-
Switch Style:Micro
-
IP Rating:IP40
-
Actuator Style:Lever
-
Snap Action Switch Voltage Rating:250 VAC, 250 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$30.06
100
$18.50
150
$14.64
200 +
$14.35
Click for Quote
Log in
to unlock special pricing