- Home ›
- All Products›
- K1021432
K1021432
TE Connectivity / Kissling
Relay 29-311-11
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-311-11
Search Keywords: K1021432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1021432
-
Alias/AKA:29-311-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Class:300 A
-
Coil Voltage Rating:16 VDC, 9 VDC
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Coil Power Rating DC:10 mW
-
Contact Current Rating (Max):300 A
-
Power Relay Type:Standard
-
Coil Resistance:15 Ω
-
Coil Magnetic System:Monostable, DC
-
Relay Mounting Type:Bracket
-
Contact Number of Poles:1
-
Coil Special Features:Coil Suppression Diode
-
Contact Voltage Rating:12 VDC
-
Contact Material:AgSnO2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$184.66
5
$179.53
10
$177.07
20
$172.35
50
$154.02
100 +
$136.88
Click for Quote
Log in
to unlock special pricing