- Home ›
- All Products›
- K1021429
K1021429
TE Connectivity / Kissling
Relay 26-06-03
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-06-03
Search Keywords: K1021429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1021429
-
Alias/AKA:26-06-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Voltage Rating:18 VDC, 32 VDC
-
Relay Mounting Type:Bracket
-
Contact Voltage Rating:24 VDC
-
Coil Magnetic System:Monostable, DC
-
Coil Power Rating DC:10000 mW
-
Contact Switching Load (Min):1A @ 12V
-
Coil Special Features:Coil Suppression Diode
-
Contact Current Rating (Max):350 A
-
Power Relay Type:Standard
-
Coil Resistance:2.8 – 82 Ω
-
Contact Arrangement:1 Form x (SPST-NO-DM)
-
Contact Material:AgSnO2
-
Contact Number of Poles:1
-
Contact Current Class:350 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$2,225.20
5
$1,409.29
8
$908.62
10 +
$890.45
Click for Quote
Log in
to unlock special pricing