- Home ›
- All Products›
- K1021361
K1021361
TE Connectivity / Kissling
Relay 29-221-11
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 29-221-11
Search Keywords: K1021361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1021361
-
Alias/AKA:29-221-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):200 A
-
Coil Voltage Rating:18 VDC, 9 VDC
-
Coil Special Features:Coil Suppression Diode
-
Coil Power Rating DC:10 mW
-
Relay Mounting Type:Bracket
-
Coil Magnetic System:Monostable, DC
-
Coil Resistance:15 Ω
-
Power Relay Type:Standard
-
Contact Voltage Rating:12 VDC
-
Contact Current Class:200 A
-
Contact Arrangement:1 Form C (SPDT)
-
Contact Number of Poles:1
-
Contact Material:AgSnO2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
27 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
3
$398.46
5
$294.25
8
$218.39
10 +
$214.02
Click for Quote
Log in
to unlock special pricing