- Home ›
- All Products›
- K1020117
K1020117
TE Connectivity / Kissling
Power/Signal Relay 1 Form B 16VDC (Coil) 5000mW (
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power/Signal Relay 1 Form B 16VDC (Coil) 5000mW (
Search Keywords: K1020117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1020117
-
Alias/AKA:26-64-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$380.80
3
$343.07
5
$337.92
10 +
$332.85
Click for Quote
Log in
to unlock special pricing