- Home ›
- All Products›
- K1019293
K1019293
TE Connectivity / Kissling
Limit switch G13-01-1325
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1325
Search Keywords: K1019293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1019293
-
Alias/AKA:G13-01-1325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Function:Push-On Pull-Off
-
Actuator Style:Bar-Type Knob
-
Tactile:Yes
-
Bushing Style:Threaded
-
Snap Action:With
-
Actuator Profile:Extended
-
Process Sealed:Yes
-
Support Bracket:Without
-
Actuator Color:Red
-
Illuminated:No
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Switch Contact Plating Material:Silver
-
Number of Actuators:Single
-
Actuator Force:6118.3 g, 215.81 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3
$1,211.91
6
$641.60
9
$451.49
12 +
$442.46
Click for Quote
Log in
to unlock special pricing