- Home ›
- All Products›
- K1016815
K1016815
TE Connectivity / Kissling
Limit switch G13-01-1183
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1183
Search Keywords: K1016815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1016815
-
Alias/AKA:G13-01-1183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
Actuator Profile:Extended
-
Illuminated:No
-
Support Bracket:Without
-
Actuator Color:Natural
-
Switch Contact Plating Material:Silver
-
Actuator Style:Round
-
Operating Function:NO NC, Momentary
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Bushing Style:Threaded
-
Snap Action:With
-
Tactile:Yes
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$455.04
3
$448.22
5
$441.49
10 +
$356.37
Click for Quote
Log in
to unlock special pricing