- Home ›
- All Products›
- K1016715
K1016715
TE Connectivity / Kissling
Limit switch G13-01-1220
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1220
Search Keywords: K1016715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1016715
-
Alias/AKA:G13-01-1220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Profile:Extended
-
Switch Contact Plating Material:Silver
-
Actuator Color:Red
-
Snap Action:With
-
Actuator Style:Bar-Type Knob
-
Operating Function:Push-On Pull-Off
-
Bushing Style:Threaded
-
Tactile:Yes
-
Illuminated:No
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Support Bracket:Without
-
Process Sealed:Yes
-
Actuator Force:6118.3 g, 215.81 oz
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
13
can ship 10/29/26
MOQ for out of Stock Qty:
5
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$2,325.09
5
$2,319.27
10
$1,184.58
15
$806.34
20 +
$790.22
Click for Quote
Log in
to unlock special pricing