- Home ›
- All Products›
- K1016680
K1016680
TE Connectivity / Kissling
Limit switch G13-01-1244
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Limit switch G13-01-1244
Search Keywords: K1016680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1016680
-
Alias/AKA:G13-01-1244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Process Sealed:Yes
-
Bushing Style:Threaded
-
Actuator Style:Bar-Type Knob
-
Support Bracket:Without
-
Operating Function:NO NC, Momentary
-
Illuminated:No
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Actuator Color:Black
-
Switch Contact Plating Material:Silver
-
Snap Action:With
-
Tactile:Yes
-
Actuator Profile:Extended
-
Number of Actuators:Single
-
Actuator Force:3060 g, 108 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$2,120.18
10
$1,082.89
15
$737.12
20 +
$722.38
Click for Quote
Log in
to unlock special pricing