- Home ›
- All Products›
- K1015458
K1015458
TE Connectivity / Kissling
Relay 26-57-710
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay 26-57-710
Search Keywords: K1015458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Kissling
-
Part No:K1015458
-
Alias/AKA:26-57-710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Class:300 A
-
Relay Mounting Type:Bracket
-
Contact Current Rating (Max):300 A
-
Coil Voltage Rating:18 VDC, 32 VDC
-
Coil Resistance:145 Ω
-
Coil Magnetic System:Monostable, DC
-
Contact Number of Poles:1
-
Packaging Method:Package
-
Power Relay Type:Standard
-
Coil Power Rating DC:6000 mW
-
Coil Special Features:Coil Suppression Diode
-
Contact Material:AgSnO2
-
Contact Arrangement:1 Form x (SPST-NO-DM)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$1,383.89
3
$1,380.43
6
$730.81
9
$514.27
12 +
$503.99
Click for Quote
Log in
to unlock special pricing